SKR221M1HG16V
Cornell DubilierCap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 440mA 2000h 85°C
RoHS Compliant
Discontinued
DESCRIPTION
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 440mA 2000h 85°C
Search Keywords: SKR221M1HG16V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKR221M1HG16V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 10
Price (USD)
Qty
Unit Price
10
$14.39
100
$4.20
500
$1.43
1,000
+
$0.74
Product Guides
CUSTOMERS
ALSO BOUGHT
51089-1405
2.00mm Pitch Mi II™ System Wire-to-Board Crimp Housing, Dual Row, 14 Circuits
87833-1420
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
031-320-RFX
RF Connector - BNC Straight Crimp Plug for RG-58 - 50 Ohm - Maximum Frequency 4 GHz - Bras...
1424180
CAT6<sub>A</sub> contact carrier - Ethernet - 8-pos. - rear mounting - with angled solder ...
English
Chinese
Spanish
