help desk software
SKA3R3M2AE13V by cornell dubilier

SKA3R3M2AE13V

Cornell Dubilier

Axial leaded aluminum electrolytic capacitor with 3.3 µF capacitance, rated for 250 Vdc operation, designed for general-purpose applications in consumer electronics. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SKA3R3M2AE13V is a Type SKA axial leaded aluminum electrolytic capacitor featuring 3.3 µF capacitance with a 250 Vdc rated voltage and 312.5 Vdc surge rating. This extended life capacitor operates reliably over a temperature range of -40°C to +85°C with a 2000-hour life rating at 85°C, delivering high capacitance value per case size. The device exhibits a maximum ESR of 101 O at 120 Hz and 25°C, with a maximum ripple current of 31 mA at 120 Hz and 25°C. Physical dimensions include an 8 mm diameter, 16 mm length, and 0.6 mm lead wire diameter. This capacitor is well-suited for consumer electronic applications such as radio and television circuits, offering RoHS compliance and miniature form factor with high CV density.

Search Keywords: SKA3R3M2AE13V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKA3R3M2AE13V
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 4

Price (USD)

Qty
Unit Price
4
$26.74
50
$7.58
100
$7.13
250
$6.75
500 +
$6.37

Tools/3D Models

Product Guides