help desk software
SKA330M1HE16V by cornell dubilier

SKA330M1HE16V

Cornell Dubilier

Axial leaded aluminum electrolytic capacitor rated for 16V with 330 µF capacitance and extended 85°C operating life. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SKA330M1HE16V is an axial leaded aluminum electrolytic capacitor designed for general-purpose applications requiring extended life at elevated temperatures. This 330 µF, 16V rated capacitor features a compact form factor with a case diameter of 8 mm and length of 20 mm, delivering high capacitance value per unit volume. The device operates reliably over a temperature range of -40°C to +85°C with a 2000-hour rated life at 85°C, and exhibits a maximum ESR of 0.85 O at 120 Hz and 25°C with a maximum ripple current rating of 350 mA at 120 Hz and 85°C. With a dissipation factor of 0.15 at rated voltage and DC leakage current of 0.01CV or 3 µA (whichever is greater), this capacitor is well-suited for consumer electronics such as radio and television applications where reliability and miniaturization are important.

Search Keywords: SKA330M1HE16V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SKA330M1HE16V
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 296

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$1.77
25
$1.73
50
$1.70
100
$1.67
500
$1.63
1,000 +
$1.60

Tools/3D Models

Product Guides