help desk software
SFA37T3K219B-F by cornell dubilier
Image is representational - see manufacturer specifications
Cornell Dubilier Authorized Distributor

SFA37T3K219B-F

SF FILM CAPACITOR Radial Can Film Capacitor 2.160Lx1.310W 54.86mmx33.27mm Lip ±10% 3muF 370V ...

View Datasheet Ask the Datasheet
RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SFA37T3K219B-F is an AC-rated metallized polypropylene motor-run capacitor designed to provide starting torque and power factor correction for split-phase motors in refrigeration and air conditioning applications. The capacitor features a 3.0 µF capacitance rated at 370 Vac with an aluminum case and environmentally safe dielectric fluid encapsulation, along with tin-plated steel terminals. It incorporates self-healing technology with fault current protection up to 10,000 amps AFC, operates over a temperature range of -40°C to 70°C, and meets EIA Standard EIA-456-A with cULus and CSA recognition. The unit is commonly used for noise suppression, voltage regulation, and line current reduction in power supply applications, offering reliable performance with a service life objective of 60,000 hours at 94% survival rate.

Search Keywords: SFA37T3K219BF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
SFA37T3K219B-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
63
Package Type:
CARTON

IN STOCK: 237

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$16.02
16
$15.98
32
$11.99
48
$11.19
63 +
$10.97

Tools/3D Models

Product Guides