help desk software
MLP332M080EB1A by cornell dubilier
Image is representational - see manufacturer specifications
Cornell Dubilier Authorized Distributor

MLP332M080EB1A

Cap Aluminum Lytic 3300uF 80V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.044 Ohm 7500mA 2000h 85°C ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MLP332M080EB1A is an 85°C ultra-long-life aluminum electrolytic capacitor in a flatpack configuration, rated for 80 Vdc (100 Vdc surge) with a capacitance of 3300 µF and ±20% tolerance. The capacitor features a very low profile design with a case length of 3.0 inches and weighs 66 grams, making it ideal for space-constrained applications. It delivers an ESR of 44 mO maximum at 120 Hz and 25°C, with a ripple current capability of 31 A at 85°C case temperature and 20 kHz. The device operates over a temperature range of -55°C to +85°C and includes a nearly hermetic welded seal assuring 50-year life at +45°C. The MLP332M080EB1A is well-suited for voltage holdup, filtering in military SEM-E modules, telecom circuit packs, and computer cards, where high energy storage and reliability are essential.

Search Keywords: MLP332M080EB1A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
MLP332M080EB1A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220055
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
TRAY
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-55 to 85 °C
Mounting:
Screw Mount
Voltage:
80 VDC

IN STOCK: 8

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$264.75
5
$264.09
10
$263.43
20
$139.46
30
$98.14
40 +
$96.18

Tools/3D Models

Product Guides