help desk software
GP227 by cornell dubilier
Image is representational - see mfr. specs

GP227

Cornell Dubilier

Cap Ceramic 0.0027uF 1000V Y5P 10% (11 X 4.5mm) Radial 6.4mm 85°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Ceramic 0.0027uF 1000V Y5P 10% (11 X 4.5mm) Radial 6.4mm 85°C

Search Keywords: GP227

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
GP227
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
0.0027 uF
Voltage:
1000 VDC
Package/Case:
N/R
Tolerance:
10 %
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 11

Can Ship immediately

Buy all 11 in-stock or the regular minimum order quantity of 250

Stock lot only: 11

Minimum Order Quantity: 250

Price (USD)

Qty
Unit Price
1
$0.1326
250
$0.1205
1,000
$0.1096
2,500
$0.1061
5,000
$0.1038
10,000
$0.1023
25,000
$0.1007
50,000
$0.0991
100,000 +
$0.0976

Tools/3D Models

Product Guides