help desk software
DMT2P1K-F by cornell dubilier
Image is representational - see manufacturer specifications
Cornell Dubilier Authorized Distributor

DMT2P1K-F

Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial 17mm 125°C ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DMT2P1K-F is a Type DMT radial-leaded polyester film/foil capacitor designed for general-purpose applications requiring high peak currents and reliable performance. This noninductively wound film capacitor features a compact size with moisture-resistive epoxy coating, high insulation resistance of 30,000 MO × µF (minimum 100,000 MO), and a low dissipation factor of 1% maximum at 25°C and 1 kHz. The capacitor operates over a wide temperature range from -55°C to +125°C with full-rated voltage at 85°C, derated linearly to 50% rated voltage at 125°C. With tinned copper-clad steel leads and a dielectric strength of 250% (1 minute), the DMT2P1K-F is ideal for instrumentation, filtering, and signal conditioning circuits where reliability and performance stability are essential.

Search Keywords: DMT2P1KF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
DMT2P1K-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BAG
Dielectric:
PET
Voltage:
250,125 VDC|VAC
Capacitance Value:
0.1 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
20.8 x 9 x 13 mm

FREQUENTLY ASKED QUESTIONS

Is DMT2P1K-F RoHS compliant?

Yes, DMT2P1K-F is RoHS compliant.

What is the lead time for DMT2P1K-F?

The standard lead time for DMT2P1K-F is approximately 26 days. In-stock quantities ship from Master Electronics.

IN STOCK: 600

Ships today, if you order in

Manufacturer Stock: 195   can ship 8/24/26

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Factory Lead-Time 26 Weeks can ship 2/10/27  

Price (USD)

Qty
Unit Price
25
$1.350
50
$1.347
100
$1.343
250
$1.340
500
$1.005
750
$0.938
1,000 +
$0.919

Tools/3D Models

Product Guides