DMT1D47-3K-F
Cornell DubilierDMT Series 100 v 4700 pf 10% LS=10mm 13x9x5.3mm Dipped Rdl Polyester Film Foil ...
DESCRIPTION
DMT1D47-3K-F is a Type DMT radial-leaded polyester film/foil capacitor designed for general-purpose applications requiring high peak currents and reliable performance. This noninductively wound film capacitor features a compact size with moisture-resistive epoxy coating, high insulation resistance of 30,000 MO × µF (minimum 100,000 MO), and a low dissipation factor of 1% maximum at 25°C and 1 kHz. The capacitor operates over a wide temperature range from -55°C to +125°C with full-rated voltage at 85°C, derated linearly to 50% rated voltage at 125°C. With its robust construction using tinned copper-clad steel leads and excellent dielectric strength of 250% (1 minute), the DMT1D47-3K-F is ideal for instrumentation, filtering, and signal conditioning circuits where high reliability and performance stability are essential.
Search Keywords: DMT1D473KF
SPECIFICATIONS
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK: 1,000
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
