help desk software
DME6S1K-F by cornell dubilier
Image is representational - see manufacturer specifications
Cornell Dubilier Authorized Distributor

DME6S1K-F

Polyester Film Capacitor - 0.1uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DME6S1K-F is a Type DME polyester film capacitor with metallized radial leads designed for 630 Vdc DC applications in miniature form factor. This capacitor features a capacitance of 0.010 µF with ±10% tolerance and operates across a temperature range of -55°C to +125°C (with 50% voltage derating above 85°C). The device exhibits excellent self-healing characteristics for shorts caused by overvoltage transients, combined with a dielectric strength of 150% at 1 minute and a dissipation factor of 1% maximum at 25°C and 1 kHz. With its compact dimensions and low cost, the DME6S1K-F is ideal for small-size DC circuit applications requiring reliable capacitive filtering and energy storage in space-constrained environments.

Search Keywords: DME6S1KF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
DME6S1K-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG
Dielectric:
PET
Voltage:
630,250 VDC|VAC
Capacitance Value:
0.01 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
12.5 x 5 x 8 mm

IN STOCK: 937

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$0.5383
500
$0.4894
1,000
$0.4800
2,500
$0.4683
5,000
$0.4605
7,500
$0.4593
10,000
$0.4582
15,000
$0.4571
25,000 +
$0.4559

Tools/3D Models

Product Guides