CK06BX182K
Cornell DubilierMultilayer Ceramic Capacitors - Radial - 1800pF (+/-) 10% - 100VDC - X7R - MIL-C-11015/19 ...
DESCRIPTION
The Cornell Dubilier CK06BX182K is a high-quality multilayer ceramic capacitor designed for various applications. This radial capacitor has a capacitance of 1800pF (+/-) 10% and a voltage rating of 100VDC, making it suitable for demanding electronic circuits. The X7R dielectric material used in this capacitor ensures stable performance, even in a wide range of temperatures. Additionally, this capacitor complies with the MIL-C-11015/19 military specification, which guarantees its reliability and durability. Trust the Cornell Dubilier CK06BX182K for your capacitor needs, where precision and performance matter.
Search Keywords: CK06BX182K
SPECIFICATIONS
IN STOCK: 4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only: 4
Minimum Order Quantity: 50
English
Chinese
Spanish
