help desk software
ROHs Equivalent
CD5EC300JO3F
CD5EC300JO3F
In Stock: 1,300
Minimum Order: 100
VIEW PRODUCT
CD5EC300JO3 by cornell dubilier
Image is representational - see mfr. specs

CD5EC300JO3

Cornell Dubilier

Mica Capacitor - Miniature Dipped - 30pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C ...

RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CD5EC300JO3 is a miniature dipped silver mica capacitor designed for low and moderate-humidity applications requiring compact form factors. This capacitor features a capacitance value of 300 pF with a rated voltage of 50 Vdc and operates reliably across a temperature range of -55°C to +125°C. The device meets EIA RS153B specification for dimensions and demonstrates excellent stability with a minimum dV/dt pulse capability of 20,000 V/µs, making it suitable for high-frequency and pulse applications. Its small case design enables integration into space-constrained circuit layouts, while its non-flammable construction and RoHS compliance ensure safety and environmental compatibility in modern electronic systems.

Search Keywords: CD5EC300JO3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
CD5EC300JO3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8532290020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG
Lead Pitch For Radial:
3 mm
Construction:
N/A
Dimension:
6.9(Max) x 3.3(Max) x 5.1(Max) mm
Capacitance Value:
30 pF
Lead Diameter:
0.4 mm
Family:
CD5
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 175

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
100
$3.24
300
$3.17
500
$2.91
1,000
$2.67
2,500
$2.64
5,000
$2.63
7,500
$2.62
10,000 +
$2.61

Tools/3D Models

Product Guides