help desk software
C1210C224M5UAC by cornell dubilier
Image is representational - see mfr. specs

C1210C224M5UAC

Cornell Dubilier

Cap Ceramic 0.22uF 50V Z5U 20% Pad SMD 1210 85°C T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Ceramic 0.22uF 50V Z5U 20% Pad SMD 1210 85°C T/R

Search Keywords: C1210C224M5UAC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
C1210C224M5UAC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Capacitance Value:
0.22 uF
Voltage:
50 VDC
Package/Case:
1210
Tolerance:
20 %
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,330

Can Ship immediately

Minimum Order Quantity: 100

Qty
Unit Price
100
$0.1534
1,000
$0.1351
2,500
$0.1321
5,000
$0.1301
7,500
$0.1282
25,000
$0.1261
50,000
$0.1243
100,000 +
$0.1224

Tools/3D Models

Product Guides