help desk software
32KE6603 by cornell dubilier
Image is representational - see mfr. specs

32KE6603

Cornell Dubilier

Cap Film 3uF 660VAC PP 6% (54.77 X 33.34 X 50.8mm) Metal Can 70°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Film 3uF 660VAC PP 6% (54.77 X 33.34 X 50.8mm) Metal Can 70°C

Search Keywords: 32KE6603

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
32KE6603
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250030
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage:
660 VAC
Capacitance Value:
3 uF
Tolerance:
6 %
Mounting:
N/A
Lead Pitch For Radial:
N/R
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$6.84
10
$6.70
25
$6.57
50
$6.43
100
$6.31
250 +
$6.18