770-1009
ConcordCable clamp - Polypropylene material - Diameter 15.87mm.
RoHS Compliant
Discontinued
DESCRIPTION
The CONCORD ELECTRONICS 770-1009 is a polypropylene cable clamp. It has a diameter of 15.87mm.
Search Keywords: 7701009
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Concord
Part No:
770-1009
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Style:
Clamp
Body Material:
Polypropylene
Color:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 101
Can Ship immediately
Qty
Unit Price
1
$0.125
50
$0.122
100
$0.120
250
$0.117
500
$0.115
1,000
$0.113
2,500
+
$0.110
English
Chinese
Spanish
