DESCRIPTION
Standoffs Round F/F 19.05mm 10-32 31.75mm Ceramic
Search Keywords: 5001031
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Concord
Part No:
500-1031
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Body Length:
31.75 mm
Outer Diameter:
19.05 mm
Type:
Round
Material:
Ceramic
Thread Size:
10-32
IN STOCK: 91
Can Ship immediately
Factory Lead-Time 4 Weeks
Qty
Unit Price
1
$3.40
10
$3.33
25
$3.26
50
$3.20
100
$3.13
250
$3.07
500
+
$3.01
English
Chinese
Spanish
