help desk software
1127-01M-0510 by concord

1127-01M-0510

Concord

DIALLYL PHTHALATE INSULATED TURRET TERMINAL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DIALLYL PHTHALATE INSULATED TURRET TERMINAL

Search Keywords: 112701M0510

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Concord
Part No:
1127-01M-0510
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting Orientation:
Vertical
Board/Panel Mounting Method:
THREAD MOUNT (4-40 SCREW)
Base/Metal Sleeve Material:
Brass
Decimal:
± .015
Overall Length:
0.593"
Insulation Color:
Black
Mil Part Number:
M55155/190H01
Cid Part Number:
AA59126/190H01
Terminal Finish:
ELECTRO-SOLDER
Base/Metal Sleeve Finish:
ELECTRO-SOLDER
Terminal Material:
Brass
Insulation Material And Spec:
MOLDED DIALLYL PHTHALATE, TYPE SDG-F PER ASTM D5948
Insulation Material:
Diallyl Phthalate
Mounting Hole Size:
CLEARANCE FOR SCREW #4
Datasheet Notes:
SCREW IS NOT INCLUDED.

IN STOCK: 366

Ships today, if you order in

Factory Lead-Time 6 Weeks

Qty
Unit Price
1
$16.46
25
$8.05
100
$7.65
250 +
$6.99

Tools/3D Models

Product Guides