help desk software
1102-21-0419 by concord
Image is representational - see mfr. specs

1102-21-0419

Concord

PTFE INSULATED DOUBLE TURRET TERMINAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PTFE INSULATED DOUBLE TURRET TERMINAL

Search Keywords: 1102210419

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Concord
Part No:
1102-21-0419
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Decimal:
± .005
Angular:
± 5 °
Fractional:
± 1/64
Installation Tool Press-Fit (Hand Operated):
TTI1102-21
Installation Tool: Anvil (Arbor Press Operated):
TA1102-21
Board/Panel Thickness:
UP TO 1/8"
Board/Panel Mounting Method:
PRESS FIT
Terminal Finish:
ELECTRO-TIN
Instruction Notes:
SEE GENERAL PRESS FIT INSTALLATION INSTRUCTION ON CONCORD ELECTRONICS WEBSITE WWW.CONCORD-ELECTRONICS.COM.
Insulation Material And Spec:
PTFE PER ASTM D1710
Installation Tool: Arbor Press:
TM1
Insulation Material:
PTFE
Overall Length:
0.455"
Mounting Hole Size:
0.136" ± 0.002
Installation Tool: Press-Fit/Roll Swage/Rivet Punch (Arbor Press:
TPI1102-21
Terminal Material:
Brass
Insulation Color:
White

IN STOCK: 53

Can Ship immediately

Factory Lead-Time 12 Weeks

Qty
Unit Price
1
$7.23
10
$6.70
25
$3.35
50 +
$3.01

Tools/3D Models