help desk software
09-9129-1-0212 by concord
Image is representational - see manufacturer specifications
Concord

09-9129-1-0212

INSULATED STANDARD BANANA PANEL JACK ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 09-9129-1-0212 is an insulated standard banana panel jack manufactured by Concord Electronics for reliable electrical connections. It features a brass body with nickel plating, nylon insulation, and accepts standard banana plugs with an overall length of 0.922 inches and minimum hole depth of 0.670 inches. The jack mounts via thread mount using a 1/4-32 nut through a 0.312-inch diameter hole (±0.002 inches) drilled with a 5/16-inch drill size, accommodating panel thicknesses up to 5/16 inches. The unit is supplied with a molded nylon cap, washer, nickel-plated brass hex nut, and electro-tin plated brass solder lug, making it suitable for instrumentation panels, test equipment, and laboratory applications requiring secure, insulated electrical connections. This product is RoHS compliant and designed for precision-machined engineering solutions.

Search Keywords: 09912910212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Concord
Part No:
09-9129-1-0212
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 09-9129-1-0212 RoHS compliant?

Yes, 09-9129-1-0212 is RoHS compliant.

What is the lead time for 09-9129-1-0212?

The standard lead time for 09-9129-1-0212 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,806

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$3.75
25
$3.60
50
$3.45
100
$3.31
500
$3.18
1,000 +
$3.05

Tools/3D Models

Product Guides