help desk software
10368-28-1-0500-005-1-TS by cnc tech
Image is representational - see mfr. specs

10368-28-1-0500-005-1-TS

CNC Tech

Hook-Up-Wire - UL10368 Halogen Free 28AWG - 105°C 280V Blue - 500Ft Reel ...

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CNC Tech part 10368-28-1-0500-005-1-TS is a high-quality hook-up wire that is designed for various electrical applications. It is UL10368 certified, ensuring its superior performance and safety standards. The wire is halogen-free, making it environmentally friendly and suitable for sensitive environments. With a 28AWG size, it offers excellent flexibility and ease of use. The wire has a temperature rating of 105°C and a voltage rating of 280V, making it perfect for demanding applications. It comes in a vibrant blue color, enhancing visibility and identification. This wire is available in a convenient 500Ft reel, providing ample supply for your projects. Trust the CNC Tech part 10368-28-1-0500-005-1-TS for your wiring needs, as it guarantees reliable and efficient electrical connections.

Search Keywords: 1036828105000051TS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
10368-28-1-0500-005-1-TS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8
Package Type:
CARTON

IN STOCK: 5

Ships today, if you order in

Factory Lead-Time 20 Weeks

Qty
Unit Price
1
$46.43
8
$43.09
16
$42.47
32
$41.33
56
$41.22
104
$40.80
256 +
$40.55

Tools/3D Models