help desk software
QY-1-13-DM-U2-20 by circuit breaker industries
Circuit Breaker Industries Authorized Distributor

QY-1-13-DM-U2-20

Single-pole miniature DC circuit breaker with 20 A rating, medium time delay (U2 curve), and dual DIN/mini rail mounting. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

QY-1-13-DM-U2-20 is a single-pole miniature DC circuit breaker designed for low-voltage DC power distribution and protection applications. It features a 20 A current rating with a medium time delay (U2 curve) tripping characteristic, 80 Vdc operating voltage, and an ultimate short-circuit breaking capacity of 10 kA. The breaker employs hydraulic-magnetic technology with 100% rating capability independent of ambient temperature, operates reliably across -40°C to +85°C, and is housed in a compact 13 mm wide module with dual DIN and mini rail mounting options. It is VDE, EAC, and CCC approved, CE certified, and UL listed (UL 489A), making it suitable for electrical isolation and protection in renewable energy systems, battery management, telecommunications, and industrial DC power applications where precision tripping and compact installation are essential.

Search Keywords: QY113DMU220

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Circuit Breaker Industries
Part No:
QY-1-13-DM-U2-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
LS
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12

FREQUENTLY ASKED QUESTIONS

Is QY-1-13-DM-U2-20 RoHS compliant?

Yes, QY-1-13-DM-U2-20 is RoHS compliant.

What is the lead time for QY-1-13-DM-U2-20?

The standard lead time for QY-1-13-DM-U2-20 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 36

Can Ship immediately

Minimum Order Quantity: 12

Multiple: 12

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
12
$16.71
36
$16.21
60
$15.74
108
$14.30
252
$13.36
504
$11.67
1,008 +
$10.82

Tools/3D Models

Product Guides