help desk software
CFM300M120 by cincon electronics
Image is representational - see mfr. specs

CFM300M120

Cincon Electronics

AC-DC Power Supply with PFC - Medical - 300 Watt - 90-264VAC Input - 12VDC Output - 25A ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CFM300M120 is a 300W medical-grade AC-DC power supply designed for Class I medical equipment applications. It delivers a 12V DC output with up to 25A current (fan cooled) or 16.67A (natural convection), featuring a universal input range of 90-264VAC and active power factor correction meeting EN 61000-3-2. The unit achieves typical efficiency of 92.5% at full load and includes comprehensive protection features such as over voltage, over current, over temperature, and continuous short circuit protection. Safety certifications include IEC/EN/UL 60601-1 with 2MOPP isolation, and EMC compliance meets EN 55011 Class B for conducted and radiated emissions. Additional features include +5V standby output, 12V fan output, remote on/off control, and power good/fail signals, making it suitable for medical devices, diagnostic equipment, and other applications requiring reliable, certified power conversion.

Search Keywords: CFM300M120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cincon Electronics
Part No:
CFM300M120
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
850440
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$104.65
5
$99.85
10
$96.85
25
$93.49
50
$89.76
100 +
$85.27

Tools/3D Models

Product Guides