7024909001
Cinch / Cinch Connectivity SolutionsJunction Backshell 180° E Shell Size Metal
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Junction Backshell 180° E Shell Size Metal
Search Keywords: 7024909001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
7024909001
Alias/AKA:
DE-19977-30
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Junction Backshell
Shell Size:
E
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
30.56 x 30.96 x 12.29 mm
IN STOCK: 0
MOQ for out of Stock Qty: 500
Factory Lead-Time 24 Weeks
Price (USD)
Qty
Unit Price
500
$8.86
1,000
$7.56
1,500
$7.52
2,000
+
$7.48
English
Chinese
Spanish
