help desk software
4221311026-202 by cinch / cinch connectivity solutions
Image is representational - see mfr. specs

4221311026-202

Cinch / Cinch Connectivity Solutions

Conn Jumper 2 POS ST ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Conn Jumper 2 POS ST by CINCH / CINCH Connectivity Solutions is a high-quality connector designed for seamless and reliable connectivity. With its 2-position ST configuration, this jumper provides excellent performance in applications requiring secure and efficient data transmission. Whether used in telecommunication networks, data centers, or industrial settings, this Conn Jumper ensures optimal signal clarity and durability. Trust CINCH / CINCH Connectivity Solutions as your go-to provider for superior connector solutions that meet your connection needs.

Search Keywords: 4221311026202

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
4221311026-202
Alias/AKA:
141J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 14,102

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
50
$0.923
250
$0.806
500
$0.761
1,000
$0.689
3,000
$0.662
5,000
$0.661
8,000
$0.659
15,000 +
$0.657

Tools/3D Models

Product Guides