help desk software
3641118011 by cinch / cinch connectivity solutions
Image is representational - see mfr. specs

3641118011

Cinch / Cinch Connectivity Solutions

The 3641118011 is a Series 141 double-row barrier block with 18 terminals and an open-bottom design for electrical connections. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3641118011 is a Series 141 double-row barrier block with 18 terminals, designed for secure wire-to-board connections. It features a maximum voltage rating of 250 VAC RMS and a current rating of 20 Amps, accommodating a maximum wire size of #14 AWG. This component is constructed with an open bottom, .438 density, and includes 6-32 x 1/4" BH screws with a recommended tightening torque of 12 lb.-in. Its robust design makes it suitable for various power and signal distribution applications in industrial equipment and control systems.

Search Keywords: 3641118011

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
3641118011
Alias/AKA:
MS-18-141
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Marker Strip
Dimension:
219.07 x 33.32 mm
Operating Temperature:
N/A

IN STOCK: 442

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$2.61
50
$2.32
100
$2.17
250
$1.95
500
$1.70
750
$1.69
1,000 +
$1.47

Tools/3D Models

Product Guides