3531805001
Cinch / Cinch Connectivity SolutionsConn Barrier Strip 10 POS 9.53mm Solder ST Panel Mount 15A ...
DESCRIPTION
The 5-140-Y is a five-terminal barrier block with solder Y terminals designed to interpose barriers between terminals, yielding higher electrical ratings and providing additional protection against frayed wire shorting. It features a molded monoblock construction with general purpose phenolic insulation (UL Rated 94V-1), brass eyelets with nickel plating, and nickel-plated steel screws. The device is rated for 250 VAC RMS maximum voltage, 15 amps maximum current, and 3750 watts per terminal, with an operating temperature range of -55°F to +300°F. It accommodates a maximum wire size of #16 AWG and is UL Recognized (File E61245) and CSA certified (LR 67357), making it suitable for industrial control panels, power distribution systems, and equipment requiring robust terminal isolation and protection against electrical hazards.
Search Keywords: 3531805001
SPECIFICATIONS
IN STOCK: 187
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 250
Factory Lead-Time 24 Weeks
English
Chinese
Spanish
