help desk software
2643108000 by cinch / cinch connectivity solutions
Image is representational - see mfr. specs

2643108000

Cinch / Cinch Connectivity Solutions

Conn Multiple Density PL 8 POS Solder Lug ST Cable Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

P-2408-LAB is an 8-contact plug connector from Cinch's Series 2400 Jones line, designed for multiple density solder eyelet termination without an angle bracket. This connector features cadmium contact plating and a formed metal hood with dielectric liner to prevent shorting, operating at up to 105°C. The connector is rated for 250 VAC RMS at 15 Amps with a maximum contact resistance of 1.0 milliohm, making it suitable for reliable electrical interconnections. With dimensions of 1.875 inches (47.63 mm) for the M dimension and 1.969 inches (50.01 mm) for the L dimension, the P-2408-LAB is commonly used in production applications including flex circuit to PCB and parallel PCB to PCB interconnections, offering lower installed and system maintenance costs compared to traditional soldered technology.

Search Keywords: 2643108000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
2643108000
Alias/AKA:
P-2408-LAB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Multiple Density
Body Orientation:
Straight
Gender:
PL
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 222

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$12.39
30
$12.16
60
$11.94
150
$11.72
1,000 +
$11.50

Tools/3D Models

Product Guides