2511850177 by cinch / cinch connectivity solutions
Image is representational - see manufacturer specifications

2511850177

Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 50-36A-30 is a high-reliability edge connector designed for double-readout applications with 18 contact positions and 36 total contacts. It features bifurcated bellows-type contacts manufactured from beryllium copper with gold plating, providing excellent contact reliability and durability in demanding environments. The connector utilizes solder terminations and is constructed with diallyl phthalate insulation material, offering low-profile design with a compressed signal path. With a contact centerline spacing of 1 mm or greater and high signal speed capability exceeding 20 GHz, this connector is ideal for production Land Grid Array (LGA) integrated circuit sockets, flex circuit to PCB interconnections, and parallel PCB to PCB applications. The design enables upgrade and system maintenance strategies while providing excellent reliability in commercial, military, and aerospace applications.

Search Keywords: 2511850177

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
2511850177
Alias/AKA:
50-36A-30
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Panel Mount
Termination Method:
Solder
Card Thickness:
1.59 mm
Pitch:
3.96 mm
Number of Contacts:
36
Operating Temperature:
-65 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2511850177 discontinued?

Yes, 2511850177 from Cinch / Cinch Connectivity Solutions is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2511850177 RoHS compliant?

Yes, 2511850177 is RoHS compliant.

What is the lead time for 2511850177?

The standard lead time for 2511850177 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 937

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$14.46
25
$14.20
50
$13.94
100
$13.69
1,000 +
$13.42

Tools/3D Models

Product Guides