1091M5-12V
Vcc / Chicago MiniatureLED Panel Indicator - Green - 12V - Round with Domed Top Lens - 0.50" (12.70mm) Panel Cutout Dimensions - Wire Leads 4.6" (116.84mm).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Vcc / Chicago Miniature
Part No:
1091M5-12V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Package Type:
Bulk
Color:
Green
Current Rating:
N/A
The 1091M5-12V is a non-relampable solid-state LED Indicator Light with current-limiting resistor and rectifier diode. Lens is made of polycarbonate with polished stainless steel bezel and white nylon housing.
Search Keywords:
1091M512V
IN STOCK:
939
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$6.54
$32.700
25
$5.64
$141.000
100
$5.04
$504.000
300
$4.81
$1,443.000
500
$4.61
$2,305.000
1,000
$3.70
$3,700.000
2,500
$3.64
$9,100.000
5,000
+
$2.66
$13,300.000
DOWNLOADS