1090QC3-28V
Vcc / Chicago MiniatureSeries non-Relampable Neon-Incandescent Indicator Light -Incandescent - Amber - 28V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Vcc / Chicago Miniature
Part No:
1090QC3-28V
RoHS:
Yes
HTS:
8531809051
COO:
MX
ECCN:
EAR99
Package Type:
BAG
Family:
1090QC
Dimension:
N/A
The 1090QC3-28V is a incandescent indicator light, snap-fit into Ø.500/.505 hole in panels .020/.100 thick. Lens are polycarbonate, color is amber. Rated voltage is 28 V. Housing is white nylon.
Search Keywords:
1090QC328V
IN STOCK:
163
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.860
$64.300
25
$7.485
$187.125
100
$5.826
$582.600
300
$5.449
$1,634.700
500
$4.969
$2,484.500
1,000
$4.911
$4,911.000
2,500
$4.886
$12,215.000
5,000
+
$4.862
$24,310.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1090CX5-28V
PMI RND .5" INC 28V Wire BLU BLK BZL
HE1WPR/02
Conn Terminal Block 4 POS 8mm Screw Panel Mount 20A
1090QC1-28V
PMI RND .5 INC 28V Tab Red"
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
1090QC4-28V
Series non-Relampable Neon-Incandescent Indicator Light -Incandescent - White - 28V