KMH200VN681M30X30T2
Chemi-ConCap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1740mA 2000h 105°C
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1740mA 2000h 105°C
Search Keywords: KMH200VN681M30X30T2
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
KMH200VN681M30X30T2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
Supplier Standard Pack:
200
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
30 x 30 mm
Termination Style:
Snap-In
Voltage:
200 VDC
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 20 Weeks
Qty
Unit Price
10
$3.23
50
$2.71
200
$2.51
400
$1.96
600
$1.93
1,000
$1.85
2,600
$1.80
5,000
+
$1.75
English
Chinese
Spanish
