ERHA651LGC332MEH0M
Chemi-ConCap Aluminum Lytic 3300uF 650V 20% (76.2 X 170mm) Screw Terminal 15800mA 5000h 85°C Bulk
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Cap Aluminum Lytic 3300uF 650V 20% (76.2 X 170mm) Screw Terminal 15800mA 5000h 85°C Bulk
Search Keywords: ERHA651LGC332MEH0M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ERHA651LGC332MEH0M
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
10
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Clamp Mount
Size:
76.2 x 170 mm
Termination Style:
Screw Terminal
Voltage:
650 VDC
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Qty
Unit Price
1
$128.72
5
$126.79
10
$124.88
20
$105.12
50
$103.54
100
+
$101.99
English
Chinese
Spanish
