help desk software
EPAG401ELL151ML40S by chemi-con
Image is representational - see mfr. specs

EPAG401ELL151ML40S

Chemi-Con

Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 400VDC - 16mm Dia x 40mm

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 400VDC - 16mm Dia x 40mm

Search Keywords: EPAG401ELL151ML40S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EPAG401ELL151ML40S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 40 mm
Termination Style:
Radial
Voltage:
400 VDC

IN STOCK: 1,490

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$3.20
50
$1.94
250
$1.87
500
$1.83
1,000
$1.79
2,500
$1.78
5,000
$1.74
7,500 +
$1.73

Tools/3D Models

Product Guides