help desk software
EMZA350ARA4R7MD61G by chemi-con

EMZA350ARA4R7MD61G

Chemi-Con

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive AEC-Q200 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive AEC-Q200 T/R

Search Keywords: EMZA350ARA4R7MD61G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMZA350ARA4R7MD61G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Price (USD)

Qty
Unit Price
2,000
$0.1805
4,000
$0.1180
6,000
$0.1171
8,000
$0.1163
10,000
$0.1160
26,000
$0.1126
50,000
$0.1123
100,000 +
$0.1121

Tools/3D Models

Product Guides