help desk software
EMVA350GDA222MMN0S by chemi-con
Image is representational - see mfr. specs

EMVA350GDA222MMN0S

Chemi-Con

Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1700mA 2000h 85°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1700mA 2000h 85°C T/R

Search Keywords: EMVA350GDA222MMN0S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVA350GDA222MMN0S
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
100
Package Type:
Reel
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
18 x 21.5 mm
Termination Style:
N/R
Voltage:
35 VDC
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Price (USD)

Qty
Unit Price
100
$2.71
300
$1.80
500
$1.77
1,000
$1.72
2,500
$1.70
5,000
$1.67
7,500
$1.65
10,000 +
$1.62

Tools/3D Models

Product Guides