ELXZ350ELL392MM40S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

ELXZ350ELL392MM40S

Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105A°C Automotive Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105A°C Automotive Bulk

Search Keywords: ELXZ350ELL392MM40S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ350ELL392MM40S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
Bulk
Capacitance Value:
3900 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 40 mm
Termination Style:
Radial
Voltage:
35 VDC

FREQUENTLY ASKED QUESTIONS

Is ELXZ350ELL392MM40S RoHS compliant?

Yes, ELXZ350ELL392MM40S is RoHS compliant.

What is the lead time for ELXZ350ELL392MM40S?

The standard lead time for ELXZ350ELL392MM40S is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 3,758   can ship 4/30/27 

Minimum Order Quantity: 25

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
25
$2.38
100
$1.62
250
$1.59
500
$1.54
1,000
$1.51
2,500
$1.50
5,000
$1.49
7,500 +
$1.48

Tools/3D Models

Product Guides