help desk software
ELXZ350ELL221MJC5S by chemi-con
Image is representational - see mfr. specs

ELXZ350ELL221MJC5S

Chemi-Con

Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105A°C Automotive Bulk

Search Keywords: ELXZ350ELL221MJC5S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ350ELL221MJC5S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial2202
Voltage:
35 VDC

IN STOCK: 3,916

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
100
$0.2552
2,000
$0.2317
4,000
$0.2263
6,000
$0.2231
8,000
$0.2209
26,000
$0.1166
50,000
$0.1138
100,000 +
$0.1109

Tools/3D Models

Product Guides