ELXY500ELL471MK25S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

ELXY500ELL471MK25S

Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1490mA 7000h 105A°C Automotive Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The CHEMI-CON part ELXY500ELL471MK25S is a high-quality electrolytic capacitor designed for automotive applications. It has a capacitance of 470uF and a voltage rating of 50V, with a tolerance of 20%. The capacitor measures 12.5mm in diameter and 25mm in length, and features radial lead terminals with a pitch of 5mm. It has a maximum ripple current of 1490mA and a long lifespan of 7000 hours at 105°C operating temperature. This capacitor is ideal for use in automotive electronics, providing reliable performance and durability. It is available in bulk packaging for convenient sourcing and assembly.

Search Keywords: ELXY500ELL471MK25S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY500ELL471MK25S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bulk
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial2202
Voltage:
50 VDC
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is ELXY500ELL471MK25S discontinued?

Yes, ELXY500ELL471MK25S from Chemi-Con is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces ELXY500ELL471MK25S?

The recommended replacement for ELXY500ELL471MK25S is HHXJ630ARA560MHA0G from Chemi-Con, available from Master Electronics.

Is ELXY500ELL471MK25S RoHS compliant?

Yes, ELXY500ELL471MK25S is RoHS compliant.

What is the lead time for ELXY500ELL471MK25S?

The standard lead time for ELXY500ELL471MK25S is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides