help desk software
ELXV500ELL121MJ16S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

ELXV500ELL121MJ16S

Cap Aluminum Lytic 120uF 50V 20% (10 X 16mm) Radial 5mm 755mA 3000h 105A°C Automotive Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 120uF 50V 20% (10 X 16mm) Radial 5mm 755mA 3000h 105A°C Automotive Bulk

Search Keywords: ELXV500ELL121MJ16S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXV500ELL121MJ16S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
50 VDC

FREQUENTLY ASKED QUESTIONS

Is ELXV500ELL121MJ16S RoHS compliant?

Yes, ELXV500ELL121MJ16S is RoHS compliant.

What is the lead time for ELXV500ELL121MJ16S?

The standard lead time for ELXV500ELL121MJ16S is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,631

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
100
$0.4348
2,000
$0.2603
4,000
$0.2464
6,000
$0.2345
8,000
$0.2339
26,000
$0.2333
50,000
$0.2327
100,000 +
$0.2316

Tools/3D Models

Product Guides