help desk software
EKYB800ELL122MMN3S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

EKYB800ELL122MMN3S

Cap Aluminum Lytic 1200uF 80V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105A°C Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 1200uF 80V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105A°C Bulk

Search Keywords: EKYB800ELL122MMN3S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYB800ELL122MMN3S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 31.5 mm
Termination Style:
Radial
Voltage:
80 VDC

FREQUENTLY ASKED QUESTIONS

Is EKYB800ELL122MMN3S RoHS compliant?

Yes, EKYB800ELL122MMN3S is RoHS compliant.

What is the lead time for EKYB800ELL122MMN3S?

The standard lead time for EKYB800ELL122MMN3S is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,220

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
25
$2.016
100
$1.502
250
$1.379
500
$1.307
1,000
$1.249
2,500
$1.181
5,000
$0.800
7,500 +
$0.790

Tools/3D Models

Product Guides