EKY-250ELL152MK25S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

EKY-250ELL152MK25S

Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105A°C Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2230mA 10000h 105A°C Bulk

Search Keywords: EKY250ELL152MK25S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKY-250ELL152MK25S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bulk
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
25 VDC

FREQUENTLY ASKED QUESTIONS

Is EKY-250ELL152MK25S RoHS compliant?

Yes, EKY-250ELL152MK25S is RoHS compliant.

What is the lead time for EKY-250ELL152MK25S?

The standard lead time for EKY-250ELL152MK25S is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,738

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
50
$0.9568
500
$0.5788
1,000
$0.5185
3,000
$0.4616
5,000
$0.4519
8,000
$0.4508
10,000 +
$0.4496

Tools/3D Models

Product Guides