EKXJ451ELL6R8MJ16S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

EKXJ451ELL6R8MJ16S

Cap Aluminum Lytic 6.8uF 450V 20% (10 X 16mm) Radial 5mm 105mA 10000h 105A°C Automotive Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 6.8uF 450V 20% (10 X 16mm) Radial 5mm 105mA 10000h 105A°C Automotive Bulk

Search Keywords: EKXJ451ELL6R8MJ16S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ451ELL6R8MJ16S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2000
Package Type:
Bulk
Capacitance Value:
6.8 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
450 VDC

FREQUENTLY ASKED QUESTIONS

Is EKXJ451ELL6R8MJ16S RoHS compliant?

Yes, EKXJ451ELL6R8MJ16S is RoHS compliant.

What is the lead time for EKXJ451ELL6R8MJ16S?

The standard lead time for EKXJ451ELL6R8MJ16S is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,250

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
50
$0.4646
500
$0.4126
2,000
$0.3382
4,000
$0.3268
6,000
$0.3220
8,000
$0.3212
10,000
$0.3204
16,000 +
$0.3196

Tools/3D Models

Product Guides