EKXJ251ELL101MJ50S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

EKXJ251ELL101MJ50S

Cap Aluminum Lytic 100uF 250V 20% (10 X 50mm) Radial 5mm 585mA 12000h 105A°C Automotive Bulk ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CHEMI-CON EKXJ251ELL101MJ50S is a high-quality aluminum electrolytic capacitor suitable for automotive applications. With a capacitance of 100uF and a voltage rating of 250V, this capacitor provides reliable performance and stability. It has a tolerance of 20% and features radial terminals with a 5mm pitch, making it easy to install on a PCB. With a ripple current rating of 585mA and a long lifespan of 12000 hours at 105A°C, this capacitor is designed to withstand high temperature and demanding automotive environments. The EKXJ251ELL101MJ50S is available in bulk packaging, making it an ideal choice for manufacturers and large-scale projects.

Search Keywords: EKXJ251ELL101MJ50S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ251ELL101MJ50S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 50 mm
Termination Style:
Radial
Voltage:
250 VDC

FREQUENTLY ASKED QUESTIONS

Is EKXJ251ELL101MJ50S RoHS compliant?

Yes, EKXJ251ELL101MJ50S is RoHS compliant.

What is the lead time for EKXJ251ELL101MJ50S?

The standard lead time for EKXJ251ELL101MJ50S is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Buy all 40 in-stock or the regular minimum order quantity of 50

Stock lot only: 40

Minimum Order Quantity: 50

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$0.8716
50
$0.7924
250
$0.7260
500
$0.6974
1,000
$0.6688
2,500
$0.6310
5,000
$0.5997
7,500
$0.4198
10,000 +
$0.4115

Tools/3D Models

Product Guides