help desk software
EKXJ161ELL271MK45S by chemi-con
Image is representational - see mfr. specs

EKXJ161ELL271MK45S

Chemi-Con

Cap Aluminum Lytic 270uF 160V 20% (12.5 X 45mm) Radial 5mm 1230mA 12000h 105A°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 270uF 160V 20% (12.5 X 45mm) Radial 5mm 1230mA 12000h 105A°C Automotive Bulk

Search Keywords: EKXJ161ELL271MK45S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ161ELL271MK45S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 45 mm
Termination Style:
Radial
Voltage:
160 VDC

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
25
$0.926
250
$0.866
500
$0.848
1,000
$0.830
2,500
$0.806
5,000
$0.786
7,500
$0.550
10,000 +
$0.545

Tools/3D Models

Product Guides