EKXG161ELL101MK25S
Chemi-ConCap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 620mA 10000h 105A°C Bulk
RoHS Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 620mA 10000h 105A°C Bulk
Search Keywords: EKXG161ELL101MK25S
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXG161ELL101MK25S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
160 VDC
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 1,787
Can Ship immediately
Minimum Order Quantity: 25
Price (USD)
Qty
Unit Price
25
$1.082
250
$0.756
500
$0.707
1,000
$0.685
3,000
$0.647
5,000
$0.644
8,000
$0.641
15,000
+
$0.638
English
Chinese
Spanish
