help desk software
EKXF451ELL8R2MJ16S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

EKXF451ELL8R2MJ16S

The EKXF451ELL8R2MJ16S is a miniature aluminum electrolytic capacitor with a capacitance of 8.2µF and a rated voltage of 450V, designed for long-life applications. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The EKXF451ELL8R2MJ16S is a radial lead miniature aluminum electrolytic capacitor from the KXF series, designed for high reliability. It provides a capacitance of 8.2µF with a tolerance of ±20% and a rated voltage of 450Vdc. This component features a rated ripple current of 88 mArms and an endurance of up to 20,000 hours when operated at 105°C. It is designed to function across a wide operating temperature range of -40°C to +105°C. Due to its long-life characteristics, it is particularly suitable for demanding applications such as LED lighting circuits.

Search Keywords: EKXF451ELL8R2MJ16S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXF451ELL8R2MJ16S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Capacitance Value:
8.22179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
10 x 16 mm
Termination Style:
Radial2202
Voltage:
4502205VDC

FREQUENTLY ASKED QUESTIONS

Is EKXF451ELL8R2MJ16S RoHS compliant?

Yes, EKXF451ELL8R2MJ16S is RoHS compliant.

What is the lead time for EKXF451ELL8R2MJ16S?

The standard lead time for EKXF451ELL8R2MJ16S is approximately 22 days. In-stock quantities ship from Master Electronics.

IN STOCK: 3,840

Ships today, if you order in

Minimum Order Quantity: 100

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
100
$0.5167
500
$0.4281
2,000
$0.3941
4,000
$0.3805
6,000
$0.3795
10,000
$0.3786
16,000 +
$0.3777

Tools/3D Models

Product Guides