help desk software
EKMQ250ETE222MK20M by chemi-con
Image is representational - see mfr. specs

EKMQ250ETE222MK20M

Chemi-Con

Aluminum Electrolytic Capacitor - 2200 µF - ±20% Tolerance - 25 V - 1000 Hrs @ 105°C - Radial, Can - Through Hole. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EKMQ250ETE222MK20M from Chemi-Con is through hole mounting aluminum electrolytic capacitor with 2200 µF capacitance, ±20% tolerance, 25 V voltage rating and radial, can package. This capacitor has 1000 Hrs @ 105°C lifetime. Dimensions of this capacitor are: 0.492" Dia (12.50mm) x 0.787" (20.00mm). Operating temperature range is from -55°C to 105°C.

Search Keywords: EKMQ250ETE222MK20M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ250ETE222MK20M
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
500
$0.1193
2,500
$0.1050
5,000
$0.1028
7,500
$0.1020
25,000
$0.1000
50,000
$0.0981
100,000
$0.0979
150,000 +
$0.0975

Tools/3D Models

Product Guides