help desk software
EKMM201VSN222MA50S by chemi-con
Image is representational - see mfr. specs

EKMM201VSN222MA50S

Chemi-Con

Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3780mA 3000h 105A°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3780mA 3000h 105A°C

Search Keywords: EKMM201VSN222MA50S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMM201VSN222MA50S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
35 x 50 mm
Termination Style:
Snap-In
Voltage:
200 VDC

IN STOCK: 390

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$17.50
25
$14.79
50
$12.01
200
$11.36
400
$11.33
600
$10.67
1,000 +
$10.65

Tools/3D Models

Product Guides