EKMG6R3ELL102MHB5D by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

EKMG6R3ELL102MHB5D

Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105A°C Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105A°C Bulk

Search Keywords: EKMG6R3ELL102MHB5D

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG6R3ELL102MHB5D
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
Bulk
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
6.3 VDC
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is EKMG6R3ELL102MHB5D discontinued?

Yes, EKMG6R3ELL102MHB5D from Chemi-Con is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces EKMG6R3ELL102MHB5D?

The recommended replacement for EKMG6R3ELL102MHB5D is EKMQ100ELL102MJC5S from Chemi-Con, available from Master Electronics.

Is EKMG6R3ELL102MHB5D RoHS compliant?

Yes, EKMG6R3ELL102MHB5D is RoHS compliant.

What is the lead time for EKMG6R3ELL102MHB5D?

The standard lead time for EKMG6R3ELL102MHB5D is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 334

Can Ship immediately

Buy all 334 in-stock or the regular minimum order quantity of 1000

Stock lot only: 334

Minimum Order Quantity: 1000

Multiple: 1000

Price (USD)

Qty
Unit Price
1
$0.1342
1,000
$0.1220
3,000
$0.0804
5,000
$0.0797
8,000
$0.0791
25,000
$0.0776
50,000
$0.0767
100,000
$0.0758
150,000 +
$0.0753

Tools/3D Models

Product Guides