help desk software
EKMG500ELL102MK25S by chemi-con
Image is representational - see mfr. specs

EKMG500ELL102MK25S

Chemi-Con

Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 1000h 105A°C Bulk ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This CHEMI-CON part (EKMG500ELL102MK25S) is a reliable and high-quality aluminum electrolytic capacitor with a capacitance of 1000uF and a voltage rating of 50V. It features a radial design measuring 12.5mm in diameter and 25mm in length, with a lead spacing of 5mm for easy installation. With a tolerance of 20% and a maximum operating temperature of 105A°C, this capacitor is suitable for a wide range of applications and has a rated lifetime of 1000 hours at 950mA. Sold in bulk packaging, this capacitor is a cost-effective solution for your electronic projects.

Search Keywords: EKMG500ELL102MK25S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG500ELL102MK25S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 5,026

Ships today, if you order in

Minimum Order Quantity: 50

Qty
Unit Price
50
$0.6808
250
$0.5370
1,000
$0.4275
3,000
$0.3989
5,000
$0.3969
8,000
$0.3949
10,000
$0.3929
15,000 +
$0.3910
Please Note: Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
EKMQ500ELL102MK25S
EKMQ500ELL102MK25S
VIEW PRODUCT