EKMG350ELL472MMP1S
Chemi-ConCap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1910mA 1000h 105A°C Bulk
RoHS Compliant
Bulk Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1910mA 1000h 105A°C Bulk
Search Keywords: EKMG350ELL472MMP1S
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG350ELL472MMP1S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Bulk
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 35.5 mm
Termination Style:
Radial
Voltage:
35 VDC
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 60
Ships today, if you order in
Minimum Order Quantity: 10
Qty
Unit Price
10
$1.269
100
$1.128
250
$1.106
500
$1.069
1,000
$1.034
2,500
$0.995
5,000
$0.878
7,500
+
$0.859
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
3299P-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Th...
1658621-4
20 NOVO MIL/CTR 15DP,LEAD FREE
SSSS922500
Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
3299P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin T...
5787834-1
USB - B USB 2.0 Receptacle Connector 4 Position Through Hole
English
Chinese
Spanish
